


015002500503 | |
|---|---|
DigiKey Part Number | RPC3439-ND |
Manufacturer | |
Manufacturer Product Number | 015002500503 |
Description | WASHER FLAT RETAIN M2.5 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M2.5 Flat, Retaining Washer 0.043" (1.10mm) Thick Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 015002500503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | M2.5 | |
Diameter - Inside | 0.106" (2.69mm) | |
Diameter - Outside | 0.256" (6.50mm) | |
Thickness | 0.043" (1.10mm) | |
Plating | - | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 25 | 1,59600 Kč | 39,90 Kč |
| 50 | 1,51600 Kč | 75,80 Kč |
| 100 | 1,44470 Kč | 144,47 Kč |
| 250 | 1,35312 Kč | 338,28 Kč |
| 500 | 1,28844 Kč | 644,22 Kč |
| 1 000 | 1,22691 Kč | 1 226,91 Kč |
| 3 000 | 1,13522 Kč | 3 405,66 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


