


012520P100 | |
|---|---|
DigiKey Part Number | RPC7319-ND |
Manufacturer | |
Manufacturer Product Number | 012520P100 |
Description | PAN HEAD SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.483" (12.27mm) | |
Head Height | 0.137" (3.48mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.137" (28.88mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 5 | 2,68800 Kč | 13,44 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 2,22560 Kč | 55,64 Kč |
| 50 | 2,06620 Kč | 103,31 Kč |
| 100 | 1,92760 Kč | 192,76 Kč |
| 250 | 1,76468 Kč | 441,17 Kč |
| 500 | 1,65800 Kč | 829,00 Kč |
| 1 000 | 1,56246 Kč | 1 562,46 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


