#10-24 Hex Head Cap Screw Hex Socket Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

011024H100

DigiKey Part Number
RPC8059-ND
Manufacturer
Manufacturer Product Number
011024H100
Description
CAP SCREW HEAD HEX SOCKET #10-24
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#10-24 Hex Head Cap Screw Hex Socket Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
011024H100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Cap Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
#10-24
Head Diameter
-
Head Height
-
Length - Below Head
1.000" (25.40mm) 1"
Length - Overall
-
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
52,35200 Kč11,76 Kč
102,14200 Kč21,42 Kč
251,94040 Kč48,51 Kč
501,80160 Kč90,08 Kč
1001,67980 Kč167,98 Kč
2501,53704 Kč384,26 Kč
5001,44256 Kč721,28 Kč
1 0001,35857 Kč1 358,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč