
010832T037 | |
|---|---|
DigiKey Part Number | RPC8022-ND |
Manufacturer | |
Manufacturer Product Number | 010832T037 |
Description | SET SCREW SOCKET HEAD 8-32 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | 0.090" (2.29mm) | |
Length - Below Head | 0.285" (7.24mm) | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 5 | 1,99800 Kč | 9,99 Kč |
| 10 | 1,83100 Kč | 18,31 Kč |
| 25 | 1,64800 Kč | 41,20 Kč |
| 50 | 1,53140 Kč | 76,57 Kč |
| 100 | 1,42520 Kč | 142,52 Kč |
| 250 | 1,30244 Kč | 325,61 Kč |
| 500 | 1,22172 Kč | 610,86 Kč |
| 1 000 | 1,14953 Kč | 1 149,53 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |



