
010632PW150 | |
|---|---|
DigiKey Part Number | RPC7861-ND |
Manufacturer | |
Manufacturer Product Number | 010632PW150 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632PW150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.263" (6.68mm) | |
Head Height | 0.092" (2.34mm) | |
Length - Below Head | 1.500" (38.10mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 5 | 2,05800 Kč | 10,29 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,71360 Kč | 42,84 Kč |
| 50 | 1,59160 Kč | 79,58 Kč |
| 100 | 1,48250 Kč | 148,25 Kč |
| 250 | 1,35564 Kč | 338,91 Kč |
| 500 | 1,27164 Kč | 635,82 Kč |
| 1 000 | 1,19689 Kč | 1 196,89 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



