
010632PW100 | |
|---|---|
DigiKey Part Number | RPC7858-ND |
Manufacturer | |
Manufacturer Product Number | 010632PW100 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632PW100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.263" (6.68mm) | |
Head Height | 0.092" (2.34mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.092" (27.74mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 5 | 1,97800 Kč | 9,89 Kč |
| 10 | 1,83100 Kč | 18,31 Kč |
| 25 | 1,65040 Kč | 41,26 Kč |
| 50 | 1,53240 Kč | 76,62 Kč |
| 100 | 1,42720 Kč | 142,72 Kč |
| 250 | 1,30424 Kč | 326,06 Kč |
| 500 | 1,22300 Kč | 611,50 Kč |
| 1 000 | 1,15080 Kč | 1 150,80 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |


