#4-40 Pan Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010440P018

DigiKey Part Number
RPC7663-ND
Manufacturer
Manufacturer Product Number
010440P018
Description
MACH SCREW PAN HEAD SLOTTED 4-40
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010440P018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw Head Type
Pan Head
Manufacturer
Essentra Components
Drive Type
Slotted
Series
Thread Size
#4-40
Packaging
Bulk
Head Height
0.126" (3.20mm)
Part Status
Active
Material
Nylon
Type
Machine Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 998
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
51,79400 Kč8,97 Kč
101,64800 Kč16,48 Kč
251,49320 Kč37,33 Kč
501,38060 Kč69,03 Kč
1001,28470 Kč128,47 Kč
2501,17376 Kč293,44 Kč
5001,09992 Kč549,96 Kč
1 0001,03443 Kč1 034,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč