010348F075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010348F075

DigiKey Part Number
010348F075-ND
Manufacturer
Manufacturer Product Number
010348F075
Description
MACHINE SCREW PAN HEAD SLOTTED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pan Head Machine Screw Slotted Drive Nylon
EDA/CAD Models
010348F075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Length - Below Head
0.750" (19.05mm) 3/4"
Length - Overall
0.922" (23.42mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,12935 Kč1 129,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1,12935 Kč
Unit Price with VAT:1,36651 Kč