
010256X043 | |
|---|---|
DigiKey Part Number | RPC7588-ND |
Manufacturer | |
Manufacturer Product Number | 010256X043 |
Description | HEX SLOTTED SCREW 2-56 THREAD 7/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Hex Head Bolt Hex Socket, Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256X043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket, Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.438" (11.11mm) | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 5 | 1,93600 Kč | 9,68 Kč |
| 10 | 1,78900 Kč | 17,89 Kč |
| 25 | 1,60840 Kč | 40,21 Kč |
| 50 | 1,49040 Kč | 74,52 Kč |
| 100 | 1,38720 Kč | 138,72 Kč |
| 250 | 1,26720 Kč | 316,80 Kč |
| 500 | 1,18848 Kč | 594,24 Kč |
| 1 000 | 1,11818 Kč | 1 118,18 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |


