
010256P075 | |
|---|---|
DigiKey Part Number | RPC7550-ND |
Manufacturer | |
Manufacturer Product Number | 010256P075 |
Description | MACH SCREW PAN HEAD SLOTTED 2-56 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256P075 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #2-56 |
Series | Head Diameter 0.161" (4.09mm) |
Packaging Bulk | Head Height 0.098" (2.49mm) |
Part Status Active | Length - Below Head 0.750" (19.05mm) 3/4" |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 5 | 2,25200 Kč | 11,26 Kč |
| 10 | 2,08600 Kč | 20,86 Kč |
| 25 | 1,87680 Kč | 46,92 Kč |
| 50 | 1,74360 Kč | 87,18 Kč |
| 100 | 1,62460 Kč | 162,46 Kč |
| 250 | 1,48660 Kč | 371,65 Kč |
| 500 | 1,39482 Kč | 697,41 Kč |
| 1 000 | 1,31327 Kč | 1 313,27 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |


