#2-56 Pan Head Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2-56 Pan Head Slotted Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

010256P025

DigiKey Part Number
RPC7261-ND
Manufacturer
Manufacturer Product Number
010256P025
Description
PAN HEAD SLOTTED #2-56
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#2-56 Pan Head Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010256P025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#2-56
Head Diameter
0.161" (4.09mm)
Head Height
0.049" (1.24mm)
Length - Below Head
0.250" (6.35mm) 1/4"
Length - Overall
0.299" (7.59mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 037
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
51,84800 Kč9,24 Kč
101,70100 Kč17,01 Kč
251,52040 Kč38,01 Kč
501,41100 Kč70,55 Kč
1001,31240 Kč131,24 Kč
2501,20024 Kč300,06 Kč
5001,12466 Kč562,33 Kč
1 0001,05788 Kč1 057,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč