


010256P018 | |
|---|---|
DigiKey Part Number | RPC7260-ND |
Manufacturer | |
Manufacturer Product Number | 010256P018 |
Description | PAN HEAD SLOTTED #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256P018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.161" (4.09mm) | |
Head Height | 0.058" (1.47mm) | |
Length - Below Head | 0.187" (4.75mm) | |
Length - Overall | 0.236" (5.99mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 5 | 1,81000 Kč | 9,05 Kč |
| 10 | 1,66300 Kč | 16,63 Kč |
| 25 | 1,50720 Kč | 37,68 Kč |
| 50 | 1,39360 Kč | 69,68 Kč |
| 100 | 1,29670 Kč | 129,67 Kč |
| 250 | 1,18468 Kč | 296,17 Kč |
| 500 | 1,11018 Kč | 555,09 Kč |
| 1 000 | 1,04408 Kč | 1 044,08 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |


