
010256F037 | |
|---|---|
DigiKey Part Number | RPC7524-ND |
Manufacturer | |
Manufacturer Product Number | 010256F037 |
Description | MACH SCREW PAN HEAD SLOTTED 2-56 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256F037 Models |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #2-56 |
Packaging Bulk | Head Diameter 0.132" (3.35mm) |
Part Status Active | Length - Below Head 0.375" (9.53mm) 3/8" |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 5 | 2,25200 Kč | 11,26 Kč |
| 10 | 2,08600 Kč | 20,86 Kč |
| 25 | 1,87680 Kč | 46,92 Kč |
| 50 | 1,74360 Kč | 87,18 Kč |
| 100 | 1,62460 Kč | 162,46 Kč |
| 250 | 1,48660 Kč | 371,65 Kč |
| 500 | 1,39482 Kč | 697,41 Kč |
| 1 000 | 1,31327 Kč | 1 313,27 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |


