
010256F031 | |
|---|---|
DigiKey Part Number | RPC7523-ND |
Manufacturer | |
Manufacturer Product Number | 010256F031 |
Description | MACH SCREW PAN HEAD SLOTTED 2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256F031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.132" (3.35mm) | |
Length - Below Head | 0.313" (7.94mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 5 | 2,23200 Kč | 11,16 Kč |
| 10 | 2,04200 Kč | 20,42 Kč |
| 25 | 1,85240 Kč | 46,31 Kč |
| 50 | 1,71760 Kč | 85,88 Kč |
| 100 | 1,59980 Kč | 159,98 Kč |
| 250 | 1,46340 Kč | 365,85 Kč |
| 500 | 1,37372 Kč | 686,86 Kč |
| 1 000 | 1,29331 Kč | 1 293,31 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |


