
010256F025 | |
|---|---|
DigiKey Part Number | RPC7522-ND |
Manufacturer | |
Manufacturer Product Number | 010256F025 |
Description | MACH SCREW PAN HEAD SLOTTED 2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256F025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.132" (3.35mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 5 | 1,87400 Kč | 9,37 Kč |
| 10 | 1,72900 Kč | 17,29 Kč |
| 25 | 1,55800 Kč | 38,95 Kč |
| 50 | 1,44980 Kč | 72,49 Kč |
| 100 | 1,34770 Kč | 134,77 Kč |
| 250 | 1,23148 Kč | 307,87 Kč |
| 500 | 1,15440 Kč | 577,20 Kč |
| 1 000 | 1,08608 Kč | 1 086,08 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |



