010256CD018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010256CD018

DigiKey Part Number
RPC7511-ND
Manufacturer
Manufacturer Product Number
010256CD018
Description
MACH SCREW BINDING COMBO #2-56
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#2-56 Binding Head Machine Screw Combination Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010256CD018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Binding Head
Drive Type
Combination
Features
-
Thread Size
#2-56
Length - Below Head
0.188" (4.78mm)
Length - Overall
0.326" (8.28mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 435
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
51,87400 Kč9,37 Kč
101,72900 Kč17,29 Kč
251,55800 Kč38,95 Kč
501,44140 Kč72,07 Kč
1001,34350 Kč134,35 Kč
2501,22648 Kč306,62 Kč
5001,15024 Kč575,12 Kč
1 0001,08212 Kč1 082,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč