


| 005153600005 | |
|---|---|
| DigiKey Part Number | 005153600005-ND | 
| Manufacturer | |
| Manufacturer Product Number | 005153600005 | 
| Description | ROUND SPACER #2 ACETAL 8MM | 
| Customer Reference | |
| Detailed Description | Round Spacer Unthreaded #2 Acetal 0.315" (8.00mm) Natural | 
| EDA/CAD Models | 005153600005 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | ||
| Threaded/Unthreaded | Unthreaded | |
| Gender | Female, Female | |
| Screw, Thread Size | ||
| Diameter - Inside | 0.087" (2.20mm) | |
| Diameter - Outside | 0.157" (4.00mm) | |
| Between Board Height | 0.315" (8.00mm) | |
| Length - Overall | 0.315" (8.00mm) | |
| Features | - | |
| Material | ||
| Plating | - | |
| Color | Natural | |
| Weight | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic