Round Spacer Unthreaded #2 Polystyrene 0.079" (2.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #2 Polystyrene 0.079" (2.00mm) Black
Supporting your Project: Printed Circuit Board Solutions

005150059914

DigiKey Part Number
005150059914-ND
Manufacturer
Manufacturer Product Number
005150059914
Description
ROUND SPACER #2 POLYSTYRENE 2MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #2 Polystyrene 0.079" (2.00mm) Black
EDA/CAD Models
005150059914 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.087" (2.20mm)
Diameter - Outside
0.157" (4.00mm)
Between Board Height
0.079" (2.00mm)
Length - Overall
0.079" (2.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,82284 Kč1 822,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1,82284 Kč
Unit Price with VAT:2,20564 Kč