
001-SA | |
|---|---|
DigiKey Part Number | 145-001-SA-ND |
Manufacturer | |
Manufacturer Product Number | 001-SA |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.310" (7.87mm) | |
Diameter - Inside | 0.118" | |
Diameter - Outside | .180" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 5 | 1,97400 Kč | 9,87 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,64640 Kč | 41,16 Kč |
| 50 | 1,52860 Kč | 76,43 Kč |
| 100 | 1,42370 Kč | 142,37 Kč |
| 250 | 1,30104 Kč | 325,26 Kč |
| 500 | 1,21998 Kč | 609,99 Kč |
| 1 000 | 1,14796 Kč | 1 147,96 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



