Concealed Hinge Steel Zinc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Concealed Hinge Steel Zinc
Essentra Access Hardware Hinges
Supporting your Project: Printed Circuit Board Solutions

9956321

DigiKey Part Number
RPC2721-ND
Manufacturer
Manufacturer Product Number
9956321
Description
CONCEALED HINGE STEEL ZINC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Concealed Hinge Steel Zinc
Datasheet
 Datasheet
EDA/CAD Models
9956321 Models
Product Attributes
Filter Similar Products
Category
Type
Concealed Hinge
Manufacturer
Essentra Access Solutions
Rotation Angle
110°
Series
Material
Steel
Packaging
Bulk
Plating
Zinc
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1267,30000 Kč267,30 Kč
5228,58400 Kč1 142,92 Kč
10213,65500 Kč2 136,55 Kč
25195,39880 Kč4 884,97 Kč
50182,63640 Kč9 131,82 Kč
100170,70740 Kč17 070,74 Kč
250159,84684 Kč39 961,71 Kč
Manufacturers Standard Package
Unit Price without VAT:267,30000 Kč
Unit Price with VAT:323,43300 Kč