



90012 | |
|---|---|
DigiKey Part Number | RPC2697-ND |
Manufacturer | |
Manufacturer Product Number | 90012 |
Description | LEAF HINGE ZAMAK BLACK COATING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Zamak Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 90012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Zamak | |
Plating | Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,79000 Kč | 302,79 Kč |
| 5 | 258,82200 Kč | 1 294,11 Kč |
| 10 | 241,93900 Kč | 2 419,39 Kč |
| 25 | 221,26840 Kč | 5 531,71 Kč |
| 50 | 206,81360 Kč | 10 340,68 Kč |
| 100 | 193,30130 Kč | 19 330,13 Kč |
| 250 | 187,93212 Kč | 46 983,03 Kč |
| Unit Price without VAT: | 302,79000 Kč |
|---|---|
| Unit Price with VAT: | 366,37590 Kč |


