Lift Off Hinge Zamak Black Coating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lift Off Hinge Zamak Black Coating
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

699122002

DigiKey Part Number
RPC2680-ND
Manufacturer
Manufacturer Product Number
699122002
Description
LIFT OFF HINGE ZAMAK BLACK COAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lift Off Hinge Zamak Black Coating
Datasheet
 Datasheet
EDA/CAD Models
699122002 Models
Product Attributes
Filter Similar Products
Category
Type
Lift Off Hinge
Manufacturer
Essentra Access Solutions
Rotation Angle
180°
Series
Material
Zamak
Packaging
Bulk
Plating
Black Coating
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 298
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1274,44000 Kč274,44 Kč
5234,59000 Kč1 172,95 Kč
10219,26100 Kč2 192,61 Kč
25200,53920 Kč5 013,48 Kč
50187,43660 Kč9 371,83 Kč
100175,19050 Kč17 519,05 Kč
250164,57224 Kč41 143,06 Kč
Manufacturers Standard Package
Unit Price without VAT:274,44000 Kč
Unit Price with VAT:332,07240 Kč