



695631 | |
|---|---|
DigiKey Part Number | RPC2675-ND |
Manufacturer | |
Manufacturer Product Number | 695631 |
Description | CONCEALED HINGE STEEL ZINC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Concealed Hinge Steel Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 695631 Models |
Category | Type Concealed Hinge |
Manufacturer Essentra Access Solutions | Rotation Angle 120° |
Series | Material Steel |
Packaging Bulk | Plating Zinc |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 5 | 158,95400 Kč | 794,77 Kč |
| 10 | 148,58200 Kč | 1 485,82 Kč |
| 25 | 135,89080 Kč | 3 397,27 Kč |
| 50 | 127,01700 Kč | 6 350,85 Kč |
| 100 | 118,71850 Kč | 11 871,85 Kč |
| 250 | 108,57560 Kč | 27 143,90 Kč |
| 500 | 106,30238 Kč | 53 151,19 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |


