



395632 | |
|---|---|
DigiKey Part Number | RPC2638-ND |
Manufacturer | |
Manufacturer Product Number | 395632 |
Description | CONCEALED HINGE STEEL ZINC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Concealed Hinge Steel Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 395632 Models |
Category | Type Concealed Hinge |
Manufacturer Essentra Access Solutions | Rotation Angle 120° |
Series | Material Steel |
Packaging Bulk | Plating Zinc |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,86000 Kč | 194,86 Kč |
| 5 | 166,64000 Kč | 833,20 Kč |
| 10 | 155,74200 Kč | 1 557,42 Kč |
| 25 | 142,44200 Kč | 3 561,05 Kč |
| 50 | 133,14000 Kč | 6 657,00 Kč |
| 100 | 124,44460 Kč | 12 444,46 Kč |
| 250 | 113,81084 Kč | 28 452,71 Kč |
| 500 | 112,07682 Kč | 56 038,41 Kč |
| Unit Price without VAT: | 194,86000 Kč |
|---|---|
| Unit Price with VAT: | 235,78060 Kč |

