



3621100 | |
|---|---|
DigiKey Part Number | RPC2621-ND |
Manufacturer | |
Manufacturer Product Number | 3621100 |
Description | CAM LATCH PANEL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 3621100 Models |
Category | Type Cam Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Chrome Plated |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,55000 Kč | 192,55 Kč |
| 5 | 164,54000 Kč | 822,70 Kč |
| 10 | 153,81000 Kč | 1 538,10 Kč |
| 25 | 140,66160 Kč | 3 516,54 Kč |
| 50 | 131,47260 Kč | 6 573,63 Kč |
| 100 | 122,88660 Kč | 12 288,66 Kč |
| 250 | 112,38548 Kč | 28 096,37 Kč |
| 500 | 110,50198 Kč | 55 250,99 Kč |
| Unit Price without VAT: | 192,55000 Kč |
|---|---|
| Unit Price with VAT: | 232,98550 Kč |





