



3402110000 | |
|---|---|
DigiKey Part Number | RPC2616-ND |
Manufacturer | |
Manufacturer Product Number | 3402110000 |
Description | COMPRESSION LATCH PNL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 3402110000 Models |
Category | Type Compression Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Chrome Plated |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,27000 Kč | 725,27 Kč |
| 5 | 620,02800 Kč | 3 100,14 Kč |
| 10 | 579,54500 Kč | 5 795,45 Kč |
| 25 | 530,03160 Kč | 13 250,79 Kč |
| 50 | 495,40160 Kč | 24 770,08 Kč |
| 100 | 490,30330 Kč | 49 030,33 Kč |
| Unit Price without VAT: | 725,27000 Kč |
|---|---|
| Unit Price with VAT: | 877,57670 Kč |




