Cam With Stopper 0.906" (23.00mm) Cam Height 2.425" (61.60mm) Cam Length Steel, Zinc Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam With Stopper 0.906" (23.00mm) Cam Height 2.425" (61.60mm) Cam Length Steel, Zinc Plated
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

30403612

DigiKey Part Number
RPC2601-ND
Manufacturer
Manufacturer Product Number
30403612
Description
CAMS FOR ADJUSTIBLE MINI COMPRES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam With Stopper 0.906" (23.00mm) Cam Height 2.425" (61.60mm) Cam Length Steel, Zinc Plated
Datasheet
 Datasheet
EDA/CAD Models
30403612 Models
Product Attributes
Filter Similar Products
Category
Type
Cam With Stopper
Manufacturer
Essentra Access Solutions
Cam Length
2.425" (61.60mm)
Series
Cam Height
0.906" (23.00mm)
Packaging
Bulk
Cam Width
0.748" (19.00mm)
Part Status
Active
Material
Steel, Zinc Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč