299121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
299121
299121_View 2
Supporting your Project: Printed Circuit Board Solutions

299121

DigiKey Part Number
RPC2532-ND
Manufacturer
Manufacturer Product Number
299121
Description
LEAF HINGE ZAMAK BLACK COATING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Leaf Hinge Zamak Black Coating
Datasheet
 Datasheet
EDA/CAD Models
299121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Leaf Hinge
Rotation Angle
270°
Material
Zamak
Plating
Black Coating
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,70000 Kč162,70 Kč
5139,06800 Kč695,34 Kč
10129,97500 Kč1 299,75 Kč
25118,86880 Kč2 971,72 Kč
50111,10400 Kč5 555,20 Kč
100103,84480 Kč10 384,48 Kč
25094,97272 Kč23 743,18 Kč
50093,62700 Kč46 813,50 Kč
Manufacturers Standard Package
Unit Price without VAT:162,70000 Kč
Unit Price with VAT:196,86700 Kč