Instrumentation Handle Polyamide Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Instrumentation Handle Polyamide Screw Holes, Back
Essentra Swing handle Locks
Supporting your Project: Printed Circuit Board Solutions

286

DigiKey Part Number
RPC2294-ND
Manufacturer
Manufacturer Product Number
286
Description
HANDLE POLY BLACK MTG CTR 6.299"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Polyamide Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
286 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Instrumentation
Manufacturer
Essentra Access Solutions
Height
1.575" (40.00mm)
Series
Length - Center to Center
6.299" (160.00mm)
Packaging
Bulk
Material
Polyamide
Part Status
Active
Mounting Type
Screw Holes, Back
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,03000 Kč190,03 Kč
5162,44000 Kč812,20 Kč
10151,83700 Kč1 518,37 Kč
25138,88080 Kč3 472,02 Kč
50129,80540 Kč6 490,27 Kč
100121,32640 Kč12 132,64 Kč
250110,95932 Kč27 739,83 Kč
500108,92712 Kč54 463,56 Kč
Manufacturers Standard Package
Unit Price without VAT:190,03000 Kč
Unit Price with VAT:229,93630 Kč