19163 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Access Solutions
In Stock: 0
Unit Price: 148,25000 Kč
Side Hinge Steel Zinc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side Hinge Steel Zinc
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

19163

DigiKey Part Number
RPC2483-ND
Manufacturer
Manufacturer Product Number
19163
Description
SIDE HINGE STEEL ZINC
Customer Reference
Detailed Description
Side Hinge Steel Zinc
Datasheet
 Datasheet
EDA/CAD Models
19163 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Side Hinge
Rotation Angle
180°
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes