Instrumentation Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1845740100

DigiKey Part Number
RPC7479-ND
Manufacturer
Manufacturer Product Number
1845740100
Description
HANDLE ALUMINUM MTG CTR 3.937"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
EDA/CAD Models
1845740100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.575" (40.01mm)
Length - Center to Center
3.937" (100.00mm)
Thread/Screw/Hole Size
M5 Thread
Material
Aluminum
Mounting Type
Screw Holes, Back
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1296,49000 Kč296,49 Kč
5253,48800 Kč1 267,44 Kč
10236,92000 Kč2 369,20 Kč
25216,69080 Kč5 417,27 Kč
50202,53420 Kč10 126,71 Kč
100189,30330 Kč18 930,33 Kč
250179,53292 Kč44 883,23 Kč
Manufacturers Standard Package
Unit Price without VAT:296,49000 Kč
Unit Price with VAT:358,75290 Kč