



18440 | |
|---|---|
DigiKey Part Number | RPC2478-ND |
Manufacturer | |
Manufacturer Product Number | 18440 |
Description | HANDLE S STEEL MTG CTR 3.937" |
Customer Reference | |
Detailed Description | Drawer, Type Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 18440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drawer, Type | |
Height | 1.575" (40.00mm) | |
Length - Center to Center | 3.937" (100.00mm) | |
Thread/Screw/Hole Size | M5 Thread | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back |

