



1771200 | |
|---|---|
DigiKey Part Number | RPC2472-ND |
Manufacturer | |
Manufacturer Product Number | 1771200 |
Description | ADJ COMPRESSION LATCH SCRW ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Compression Latch Rectangular - 86.00mm x 25.00mm Cutout Screw Holes, Back Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 1771200 Models |
Category | Type Compression Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Rectangular - 86.00mm x 25.00mm |
Series | Mounting Type Screw Holes, Back |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,26000 Kč | 346,26 Kč |
| 5 | 295,94600 Kč | 1 479,73 Kč |
| 10 | 276,62800 Kč | 2 766,28 Kč |
| 40 | 241,67125 Kč | 9 666,85 Kč |
| 80 | 225,88338 Kč | 18 070,67 Kč |
| 120 | 217,12808 Kč | 26 055,37 Kč |
| 280 | 213,65464 Kč | 59 823,30 Kč |
| Unit Price without VAT: | 346,26000 Kč |
|---|---|
| Unit Price with VAT: | 418,97460 Kč |




