



1699111001 | |
|---|---|
DigiKey Part Number | RPC2462-ND |
Manufacturer | |
Manufacturer Product Number | 1699111001 |
Description | LIFT OFF HINGE ZAMAK CHROME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lift Off Hinge Zamak Chrome |
Datasheet | Datasheet |
EDA/CAD Models | 1699111001 Models |
Category | Type Lift Off Hinge |
Manufacturer Essentra Access Solutions | Rotation Angle 180° |
Series | Material Zamak |
Packaging Bulk | Plating Chrome |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,06000 Kč | 342,06 Kč |
| 5 | 292,37600 Kč | 1 461,88 Kč |
| 10 | 273,31000 Kč | 2 733,10 Kč |
| 25 | 249,95160 Kč | 6 248,79 Kč |
| 50 | 233,62380 Kč | 11 681,19 Kč |
| 100 | 218,36030 Kč | 21 836,03 Kč |
| 250 | 210,76784 Kč | 52 691,96 Kč |
| Unit Price without VAT: | 342,06000 Kč |
|---|---|
| Unit Price with VAT: | 413,89260 Kč |

