Cam Latch Square (Rounded Corners) - 14.20mm Cutout Panel Mount Zamak, Chrome Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam Latch Square (Rounded Corners) - 14.20mm Cutout Panel Mount Zamak, Chrome Plated
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

1661100

DigiKey Part Number
RPC2458-ND
Manufacturer
Manufacturer Product Number
1661100
Description
MINI CAM LATCH PANEL MNT ZAMAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam Latch Square (Rounded Corners) - 14.20mm Cutout Panel Mount Zamak, Chrome Plated
Datasheet
 Datasheet
EDA/CAD Models
1661100 Models
Product Attributes
Filter Similar Products
Category
Type
Cam Latch
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Square (Rounded Corners) - 14.20mm
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Zamak, Chrome Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,74000 Kč141,74 Kč
5121,20000 Kč606,00 Kč
10113,30500 Kč1 133,05 Kč
25103,62080 Kč2 590,52 Kč
5096,85540 Kč4 842,77 Kč
10090,52870 Kč9 052,87 Kč
25082,79344 Kč20 698,36 Kč
50078,39772 Kč39 198,86 Kč
Manufacturers Standard Package
Unit Price without VAT:141,74000 Kč
Unit Price with VAT:171,50540 Kč