Lift Off Hinge Zamak Black Coating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lift Off Hinge Zamak Black Coating
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

149912002

DigiKey Part Number
RPC2447-ND
Manufacturer
Manufacturer Product Number
149912002
Description
LIFT OFF HINGE ZAMAK BLACK COAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lift Off Hinge Zamak Black Coating
Datasheet
 Datasheet
EDA/CAD Models
149912002 Models
Product Attributes
Filter Similar Products
Category
Type
Lift Off Hinge
Manufacturer
Essentra Access Solutions
Rotation Angle
180°
Series
Material
Zamak
Packaging
Bulk
Plating
Black Coating
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1398,75000 Kč398,75 Kč
5340,88200 Kč1 704,41 Kč
10318,62400 Kč3 186,24 Kč
25291,39360 Kč7 284,84 Kč
50272,35660 Kč13 617,83 Kč
100254,56300 Kč25 456,30 Kč
250250,40116 Kč62 600,29 Kč
Manufacturers Standard Package
Unit Price without VAT:398,75000 Kč
Unit Price with VAT:482,48750 Kč