



149911001 | |
|---|---|
DigiKey Part Number | RPC2444-ND |
Manufacturer | |
Manufacturer Product Number | 149911001 |
Description | LIFT OFF HINGE ZAMAK CHROME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lift Off Hinge Zamak Chrome |
Datasheet | Datasheet |
EDA/CAD Models | 149911001 Models |
Category | Type Lift Off Hinge |
Manufacturer Essentra Access Solutions | Rotation Angle 180° |
Series | Material Zamak |
Packaging Bulk | Plating Chrome |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,51000 Kč | 368,51 Kč |
| 5 | 314,97000 Kč | 1 574,85 Kč |
| 10 | 294,41300 Kč | 2 944,13 Kč |
| 25 | 269,26160 Kč | 6 731,54 Kč |
| 50 | 251,67360 Kč | 12 583,68 Kč |
| 100 | 235,22800 Kč | 23 522,80 Kč |
| 250 | 229,14024 Kč | 57 285,06 Kč |
| Unit Price without VAT: | 368,51000 Kč |
|---|---|
| Unit Price with VAT: | 445,89710 Kč |

