



140119400 | |
|---|---|
DigiKey Part Number | RPC2439-ND |
Manufacturer | |
Manufacturer Product Number | 140119400 |
Description | MINI COMPRESS LOCK PNL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Compression Lock Circular (Flatted) - 16.20mm Dia Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 140119400 Models |
Category | Type Compression Lock |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Circular (Flatted) - 16.20mm Dia |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Chrome Plated |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,27000 Kč | 565,27 Kč |
| 5 | 483,29000 Kč | 2 416,45 Kč |
| 10 | 451,73000 Kč | 4 517,30 Kč |
| 25 | 413,13160 Kč | 10 328,29 Kč |
| 50 | 386,14480 Kč | 19 307,24 Kč |
| 100 | 370,61470 Kč | 37 061,47 Kč |
| Unit Price without VAT: | 565,27000 Kč |
|---|---|
| Unit Price with VAT: | 683,97670 Kč |





