



099127 | |
|---|---|
DigiKey Part Number | RPC2407-ND |
Manufacturer | |
Manufacturer Product Number | 099127 |
Description | LEAF HINGE ZAMAK BLACK COATING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Zamak Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 099127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Zamak | |
Plating | Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,27000 Kč | 172,27 Kč |
| 5 | 147,26400 Kč | 736,32 Kč |
| 10 | 137,65200 Kč | 1 376,52 Kč |
| 25 | 125,90120 Kč | 3 147,53 Kč |
| 50 | 117,67460 Kč | 5 883,73 Kč |
| 100 | 109,98680 Kč | 10 998,68 Kč |
| 250 | 100,59036 Kč | 25 147,59 Kč |
| 500 | 99,86880 Kč | 49 934,40 Kč |
| Unit Price without VAT: | 172,27000 Kč |
|---|---|
| Unit Price with VAT: | 208,44670 Kč |








