



099114 | |
|---|---|
DigiKey Part Number | RPC2395-ND |
Manufacturer | |
Manufacturer Product Number | 099114 |
Description | LEAF HINGE ZAMAK CHROME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Zamak Chrome |
Datasheet | Datasheet |
EDA/CAD Models | 099114 Models |
Category | Type Leaf Hinge |
Manufacturer Essentra Access Solutions | Rotation Angle 270° |
Series | Material Zamak |
Packaging Bulk | Plating Chrome |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 5 | 143,12200 Kč | 715,61 Kč |
| 10 | 133,79900 Kč | 1 337,99 Kč |
| 25 | 122,36800 Kč | 3 059,20 Kč |
| 50 | 114,37200 Kč | 5 718,60 Kč |
| 100 | 106,90080 Kč | 10 690,08 Kč |
| 250 | 97,76668 Kč | 24 441,67 Kč |
| 500 | 94,49100 Kč | 47 245,50 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |

