Side Hinge Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side Hinge Brass
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

092306180

DigiKey Part Number
RPC2382-ND
Manufacturer
Manufacturer Product Number
092306180
Description
SIDE MOUNTED HINGE BRASS NONE FI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Side Hinge Brass
Datasheet
 Datasheet
EDA/CAD Models
092306180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Essentra Access Solutions
Type
Side Hinge
Series
Rotation Angle
180°
Packaging
Bulk
Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1217,96000 Kč217,96 Kč
5186,29400 Kč931,47 Kč
10174,13600 Kč1 741,36 Kč
25159,25720 Kč3 981,43 Kč
50148,85480 Kč7 442,74 Kč
100139,13060 Kč13 913,06 Kč
250127,24200 Kč31 810,50 Kč
500127,03790 Kč63 518,95 Kč
Manufacturers Standard Package
Unit Price without VAT:217,96000 Kč
Unit Price with VAT:263,73160 Kč