



09034 | |
|---|---|
DigiKey Part Number | RPC2379-ND |
Manufacturer | |
Manufacturer Product Number | 09034 |
Description | SIDE HINGE BRASS CHROME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Side Hinge Brass Chrome |
Datasheet | Datasheet |
EDA/CAD Models | 09034 Models |
Category | Type Side Hinge |
Manufacturer Essentra Access Solutions | Rotation Angle 180° |
Series | Material Brass |
Packaging Bulk | Plating Chrome |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 5 | 120,23400 Kč | 601,17 Kč |
| 10 | 112,40200 Kč | 1 124,02 Kč |
| 25 | 102,78960 Kč | 2 569,74 Kč |
| 50 | 96,07840 Kč | 4 803,92 Kč |
| 100 | 89,80420 Kč | 8 980,42 Kč |
| 250 | 82,13072 Kč | 20 532,68 Kč |
| 500 | 77,69260 Kč | 38 846,30 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |

