Side Hinge Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side Hinge Brass
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

09030

DigiKey Part Number
RPC2378-ND
Manufacturer
Manufacturer Product Number
09030
Description
SIDE MOUNTED HINGE BRASS NONE FI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Side Hinge Brass
Datasheet
 Datasheet
EDA/CAD Models
09030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Side Hinge
Rotation Angle
180°
Material
Brass
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
584,83200 Kč424,16 Kč
1079,26700 Kč792,67 Kč
2572,50200 Kč1 812,55 Kč
5067,76900 Kč3 388,45 Kč
10063,34470 Kč6 334,47 Kč
25057,93180 Kč14 482,95 Kč
50054,14712 Kč27 073,56 Kč
1 00052,49500 Kč52 495,00 Kč
Manufacturers Standard Package
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč