Concealed Hinge Steel Zinc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Concealed Hinge Steel Zinc
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

089

DigiKey Part Number
RPC2377-ND
Manufacturer
Manufacturer Product Number
089
Description
CONCEALED HINGE STEEL ZINC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Concealed Hinge Steel Zinc
Datasheet
 Datasheet
EDA/CAD Models
089 Models
Product Attributes
Filter Similar Products
Category
Type
Concealed Hinge
Manufacturer
Essentra Access Solutions
Rotation Angle
110°
Series
Material
Steel
Packaging
Bulk
Plating
Zinc
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,42000 Kč101,42 Kč
586,72200 Kč433,61 Kč
1081,03100 Kč810,31 Kč
2574,11440 Kč1 852,86 Kč
5069,27660 Kč3 463,83 Kč
10064,75150 Kč6 475,15 Kč
25059,21940 Kč14 804,85 Kč
50055,35072 Kč27 675,36 Kč
1 00053,80738 Kč53 807,38 Kč
Manufacturers Standard Package
Unit Price without VAT:101,42000 Kč
Unit Price with VAT:122,71820 Kč