



08512 | |
|---|---|
DigiKey Part Number | RPC2374-ND |
Manufacturer | |
Manufacturer Product Number | 08512 |
Description | HANDLE ZAMAK BLK MTG CTR 2.520" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Zamak, Black Coating Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 08512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 0.787" (20.00mm) | |
Length - Center to Center | 2.520" (64.00mm) | |
Thread/Screw/Hole Size | M4 Thread | |
Material | Zamak, Black Coating | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 5 | 62,11200 Kč | 310,56 Kč |
| 10 | 58,08000 Kč | 580,80 Kč |
| 25 | 53,11640 Kč | 1 327,91 Kč |
| 50 | 49,64340 Kč | 2 482,17 Kč |
| 100 | 46,40350 Kč | 4 640,35 Kč |
| 250 | 42,43864 Kč | 10 609,66 Kč |
| 500 | 39,66606 Kč | 19 833,03 Kč |
| 1 000 | 37,07449 Kč | 37 074,49 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |

