Compression Latch Rectangular - 86.00mm x 25.00mm Cutout Bracket Mount Zamak, Chrome Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Compression Latch Rectangular - 86.00mm x 25.00mm Cutout Bracket Mount Zamak, Chrome Plated
Essentra Compression Locks
Supporting your Project: Printed Circuit Board Solutions

0772100

DigiKey Part Number
RPC2367-ND
Manufacturer
Manufacturer Product Number
0772100
Description
COMPRESSION LATCH BRKT ZAMAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Compression Latch Rectangular - 86.00mm x 25.00mm Cutout Bracket Mount Zamak, Chrome Plated
Datasheet
 Datasheet
EDA/CAD Models
0772100 Models
Product Attributes
Filter Similar Products
Category
Type
Compression Latch
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Rectangular - 86.00mm x 25.00mm
Series
Mounting Type
Bracket Mount
Packaging
Bulk
Material
Zamak, Chrome Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40234,76825 Kč9 390,73 Kč
Manufacturers Standard Package
Unit Price without VAT:234,76825 Kč
Unit Price with VAT:284,06958 Kč