



0771100 | |
|---|---|
DigiKey Part Number | RPC2363-ND |
Manufacturer | |
Manufacturer Product Number | 0771100 |
Description | LEVER COMPRESS LATCH BRKT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Compression Latch Rectangular - 86.00mm x 25.00mm Cutout Bracket Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 0771100 Models |
Category | Type Compression Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Rectangular - 86.00mm x 25.00mm |
Series | Mounting Type Bracket Mount |
Packaging Bulk | Material Zamak, Chrome Plated |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,17000 Kč | 340,17 Kč |
| 5 | 290,78000 Kč | 1 453,90 Kč |
| 10 | 271,77700 Kč | 2 717,77 Kč |
| 40 | 237,43500 Kč | 9 497,40 Kč |
| 80 | 221,92525 Kč | 17 754,02 Kč |
| 120 | 213,32392 Kč | 25 598,87 Kč |
| 280 | 209,45504 Kč | 58 647,41 Kč |
| Unit Price without VAT: | 340,17000 Kč |
|---|---|
| Unit Price with VAT: | 411,60570 Kč |






