



0402126800002 | |
|---|---|
DigiKey Part Number | RPC2329-ND |
Manufacturer | |
Manufacturer Product Number | 0402126800002 |
Description | ADJ COMPRES LATCH PNL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 0402126800002 Models |
Category | Type Compression Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,88000 Kč | 573,88 Kč |
| 5 | 490,59800 Kč | 2 452,99 Kč |
| 10 | 458,55400 Kč | 4 585,54 Kč |
| 25 | 419,38040 Kč | 10 484,51 Kč |
| 50 | 391,98220 Kč | 19 599,11 Kč |
| 100 | 376,91410 Kč | 37 691,41 Kč |
| Unit Price without VAT: | 573,88000 Kč |
|---|---|
| Unit Price with VAT: | 694,39480 Kč |


