Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating
Essentra Compression Locks
Supporting your Project: Printed Circuit Board Solutions

0402121300002

DigiKey Part Number
RPC2327-ND
Manufacturer
Manufacturer Product Number
0402121300002
Description
COMPRESSION LATCH PNL MNT ZAMAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating
Datasheet
 Datasheet
EDA/CAD Models
0402121300002 Models
Product Attributes
Filter Similar Products
Category
Type
Compression Latch
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Square (Rounded Corners) - 20.20mm
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Zamak, Black Coating
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1788,26000 Kč788,26 Kč
5673,86800 Kč3 369,34 Kč
10629,83500 Kč6 298,35 Kč
25576,01720 Kč14 400,43 Kč
50538,38880 Kč26 919,44 Kč
100538,33620 Kč53 833,62 Kč
Manufacturers Standard Package
Unit Price without VAT:788,26000 Kč
Unit Price with VAT:953,79460 Kč