


EPC635-002 CC CHIP CARRIER | |
|---|---|
DigiKey Part Number | 2199-EPC635-002CCCHIPCARRIER-ND |
Manufacturer | |
Manufacturer Product Number | EPC635-002 CC CHIP CARRIER |
Description | EPC635-002 CC CHIP CARRIER |
Customer Reference | |
Detailed Description | 3D Time of Flight Image Sensor 160H x 60V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ESPROS Photonics AG | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | 3D Time of Flight | |
Pixel Size | - | |
Active Pixel Array | 160H x 60V | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 456,42000 Kč | 1 456,42 Kč |
| 5 | 1 321,65600 Kč | 6 608,28 Kč |
| Unit Price without VAT: | 1 456,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 762,26820 Kč |

